text.skipToContent text.skipToNavigation

Manufacturer Part #

103908-1

AMPMODU 2 Position 2.54 mm Through-Hole Single Row Straight Latching PCB Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Plug
Termination: IDC
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Header
Mating Type: Locking Lance
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,271
USA:
981
Germany (Online Only):
4,290
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.51
USD
Quantity
Web Price
1
$0.505
75
$0.44
200
$0.43
400
$0.42
1,250+
$0.405
Product Variant Information section