text.skipToContent text.skipToNavigation

Manufacturer Part #

103916-2

AMPMODU 20 Position Through-Hole Dual Row Straight .050 x .100 Unshrouded Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Unshrouded
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,520.00
USD
Quantity
Web Price
100
$1.90
200
$1.57
300
$1.55
400
$1.53
500+
$1.52
Product Variant Information section