text.skipToContent text.skipToNavigation

Manufacturer Part #

104069-7

AMPMODU 60 Position 1.27 mm Through-Hole Dual Right Angle Shrouded Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: Through Hole
Features & Applications

The 104069-7 is a AMPMODU 60 Position Through-Hole Dual Right Angle .050 x .100 Shrouded Header

Product Features:

  • Connector Type = Header
  • Shrouded = Yes
  • Mount Angle = Right Angle
  • PCB Mount Style = Through Hole
  • PCB Mount Retention = With
  • Voltage (VAC) = 30
  • Insulation Resistance (MΩ) = 5,000
  • Dielectric Withstanding Voltage (V) = 500
  • Termination Post Length (mm [in]) = 2.54 [0.100]
  • Solder Tail Contact Plating = Tin-Lead
  • Number of Positions = 60
  • Number of Rows = Dual
  • PCB Mount Retention Type = Hold Down Post(s)
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold (30)
  • Connector Style = Plug
  • Housing Material = Thermoplastic - GF
  • UL Flammability Rating = UL 94V-0
  • Housing Color = Black

Mating Products:

  • 5-104078-6
  • 104078-6
  • 5-104550-7
  • 104550-7

View the Complete AMPMODU Series of Header Plug

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
44
Factory Lead Time:
22 Weeks
Minimum Order:
352
Multiple Of:
11
Total
$5,336.32
USD
Quantity
Web Price
11
$18.95
22
$15.79
33
$15.42
44+
$15.16
Product Variant Information section