text.skipToContent text.skipToNavigation

Manufacturer Part #

108477048001025

48 Position 3 Row 2.54mm Pitch Through Hole Header

ECAD Model:
Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 48
Pitch: 2.54 mm
Termination: Through Hole
Type: Header
Mounting Method: Through Hole
Features & Applications

The 108477048001025 is a 48 Position Through Hole 2.54 mm Pitch 3 Row Header.

Features:

  • Contact Design and Termination Length: 2.9 mm (Y) Straight
  • Number of Contacts: 48
  • Loading Description: a + b + c fully loaded

View the available 8477 series of Headers

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
5000
Multiple Of:
25
Total
$6,600.00
USD
Quantity
Web Price
25+
$1.32
Product Variant Information section