text.skipToContent text.skipToNavigation

Manufacturer Part #

145802016002829+

14 Position 0.4mm Pitch Surface Mount Plug

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 0921
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 0.4 mm
Style/Orientation: Plug
Termination: Press-fit
Operating Temp Range: -40°C to +85°C
Voltage Rating: 50V
Current Rating: 0.3A
Contact Plating: Gold
Material: Plastic
No of Rows: 2
Gender: Male
Type: Board to Board
Mounting Method: Surface Mount
Features & Applications

The 145802016002829+ is a part of  5802 Series 16 pin connector is a board-to-board connector with 0.4mm pitch designed to miniaturize outer dimension for high-density mounting

Features:

  • Space-efficient type connector among industry
  • 0.8mm in stacking height and 3.2mm in width. 
  • Slim and low profile
  • Less limited pattern layouts on boards. 
  • Pinching structure,
  • Highly resistant to vibration and drop shock,
  • High contacting reliability. 
  • Fine locking mechanism" adopted for mating structure
  • Connectors with metal tabs and without boss are provided as a standard type
  • A checker connector to be mated with a connector
  • Contact Material: Copper Alloy
  • Insulator Material: Heat resistance plastic
  • Operating Temperature Range: -40 to +85°C

Specifications:

  • No. of Positions: 10 to 60
  • Stacking Height: 0.8mm
  • Pitch: 0.4mm
  • Rated Current AC/DC: 0.3 A
  • Rated Voltage AC/DC:50 V
  • Withstanding Voltage :AC 250 Vrms/min

View the 5802 Series of board-to-board connector

Pricing Section
Stock:
804
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.12
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.12
15
$1.10
125
$1.01
500+
$0.865
Product Variant Information section