text.skipToContent text.skipToNavigation

Manufacturer Part #

171-025-102L001

25 Position 2 Row Male Plug

Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 25
Pitch: 2.84 mm
Style/Orientation: Plug
Termination: Solder
Type: Receptacle
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$260.00
USD
Quantity
Web Price
250
$1.04
500
$0.87
750
$0.86
1,250
$0.845
2,500+
$0.83
Product Variant Information section