text.skipToContent text.skipToNavigation

Manufacturer Part #

172-025-112R001

172 Series 25 Position Dual Row Through Hole Male Dip Solder D-Sub Connector

ECAD Model:
Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 25
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Features & Applications

The 172-025-112R001 is a 25 Position Male Dual Row Through Hole Header .

Product Features:

  • Shell: Steel, tin plated
  • Insulator: Glass-filled thermoplastic.
  • Machined contacts:
  • Male pins - Brass
  • Female pins - Brass
  • Plating:Gold flash on entire contact

Applications:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50).
  • Non-removable contacts.
  • Tin shells have indents to provide grounding and additional retention.
  • Screw machine contacts offer high reliability.
  • Optional mounting hardware available.

View the 172-025 series of Header

Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.01
USD
Quantity
Web Price
1
$5.01
20
$4.46
50
$4.30
125
$4.15
300+
$4.01
Product Variant Information section