text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 160
Multiple Of: 80
Quantity Web Price
80 $3.67
160 $3.30
240 $3.28
400 $3.24
800+ $3.19
Total:

$528.00

USD
Attributes
Attributes Table
No of Positions 9
Style/Orientation Receptacle
Termination Solder
Type Header
Features and Applications

The 172-E09-103R001 is a 9 Position Female Economy Vertical Through Hole Header.

Features:

  • Available in 5 industry sizes/positions (9, 15, 25, 37, 50)
  • Non-removable contacts
  • Nickel shells available only
  • Male shells have indents to provide grounding and additional retention
  • Screw machine contacts offer high reliability
  • Optional mounting hardware available

Materials:

  • Shell: Steel, Nickel plated
  • Insulator: Glass-filled thermoplastic. U.L. rated 94V-O (260°C process temp)
  • Machined contacts:
    • Male pins - Brass
    • Female pins - Brass
  • Plating: Gold flash on entire contact (contact factory for other plating options)

View the Available 172-E Series of Connectors