text.skipToContent text.skipToNavigation

Manufacturer Part #

172-E09-213R051

9 Position Female Dip Solder D-Sub

Mfr. Name: NorComp
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 9
Pitch: 2.84 mm
Style/Orientation: Straight
Termination: Solder
Type: Receptacle
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
240
Multiple Of:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$700.80
USD
Quantity
Web Price
80
$3.53
160
$2.96
240
$2.92
400
$2.87
800+
$2.80
Product Variant Information section