
Manufacturer Part #
1744057-8
8 Position 1 Row 3.96 mm Wire to Board Economy Power Pin Header Plug
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bag Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
03/06/2019 Details and Download
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 8 |
Pitch: | 3.96 mm |
Style/Orientation: | Vertical Header/Plug |
Termination: | Through Hole |
Type: | Header |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
5,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Mounting Method:
PCB Mount