text.skipToContent text.skipToNavigation

Manufacturer Part #

1L-10-241-12-1

12 Position Single Row 1.27 mm Pitch Straight Male Locking System Header

Mfr. Name: Nicomatic
Standard Pkg:
Product Variant Information section
Date Code: 1740
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Header
Mounting Method: Through Hole
Pricing Section
Stock
0
Minimum Order:
60
Multiple Of:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$145.20
USD
Quantity
Web Price
15
$3.02
30
$2.76
60
$2.42
135
$2.03
270+
$1.83
Product Variant Information section