text.skipToContent text.skipToNavigation

Manufacturer Part #

1L10111161

CrimpFlex Walled Header- 2.54 mm pitch, straight, tin plated, latching, 16 pin.

Mfr. Name: Nicomatic
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Type: Header
Pricing Section
Stock
0
Minimum Order:
55
Multiple Of:
55
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$122.65
USD
Quantity
Web Price
55
$2.23
330+
$2.03
Product Variant Information section