text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445057-5

MICRO MNL HDR ASSY SINGLE ROW

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 3 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 5A
Contact Plating: Tin
Material: Phosphor Bronze
Type: Wire to Board
Mating Type: Locking Tab
Color: Black
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
215
Multiple Of:
215
5,160
Factory Stock:Factory Stock:
0
Total
$221.45
USD
Quantity
Web Price
215
$1.03
430
$0.87
860
$0.855
1,075
$0.85
3,225+
$0.825
Product Variant Information section