text.skipToContent text.skipToNavigation

Manufacturer Part #

2-215083-0

MICRO-MATCH MOW.20P

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 100V
Current Rating: 1.5A
Contact Plating: Tin
Material: Phosphor Bronze
No of Rows: 2
Gender: Male
Type: Cable to Board
Color: Red
Insulation Resistance: 1000MΩ
Mounting Method: Cable Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,025.00
USD
Quantity
Web Price
2,500+
$0.41
Product Variant Information section