text.skipToContent text.skipToNavigation

Manufacturer Part #

20021111-00020T4LF

2 Row 20 Position (10x2) 1.27 mm Unshrouded Through Hole Male Pin Header

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1935
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 125V
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Stock:
1,673
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.71
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.705
50
$0.63
200
$0.605
500
$0.59
2,000+
$0.565
Product Variant Information section