text.skipToContent text.skipToNavigation

Manufacturer Part #

20021121-00008C4LF

2 Row 8 Position (4x2) 1.27 mm Unshrouded Surface Mount Male Pin Header

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1.27 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 125V
Current Rating: 1A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Surface Mount
Pricing Section
Stock:
782
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.75
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.745
25
$0.615
50
$0.59
100
$0.57
250+
$0.54