text.skipToContent text.skipToNavigation

Manufacturer Part #

2011-2X15G00SJ023

2011 Series Dual Row 30 Position (2 x 15) 2.54 mm Straight Pin Header

Mfr. Name: Oupiin
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 30
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Pin Headers
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$187.50
USD
Quantity
Web Price
1+
$0.375
Product Variant Information section