text.skipToContent text.skipToNavigation

Manufacturer Part #

213738-5

Metrimate 19 Position Through-Hole Straight Pin Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 19
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
96
Multiple Of:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,987.52
USD
Quantity
Web Price
12
$38.90
24+
$31.12
Product Variant Information section