
Manufacturer Part #
231-763/001-000
3 Position 7.62 mm Wire to Board Through Hole Straight Header Plug
| |||||||||||
Mfr. Name: | WAGO | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 3 |
Pitch: | 7.62 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Type: | Wire to Board |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
100
$1.06
300
$0.90
500
$0.885
1,500
$0.86
2,500+
$0.845
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole