text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,820

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 140
Multiple Of: 140
Quantity Web Price
140 $1.45
280 $1.11
700+ $1.07
Total:

$203.00

USD
Attributes
Attributes Table
No of Positions 3
Pitch 8 mm
Style/Orientation Right Angle Socket/Receptacle
Termination Poke-in
Operating Temp Range -40°C to +105°C
Voltage Rating 250V
Current Rating 5A
Contact Plating Tin
Material Polybutylene Terephthalate
No of Rows 1
Gender Male
Type Receptacle
Color White
Features and Applications

TE Connectivity’s (TE) BUCHANAN WireMate two-piece poke-in series of connectors provides designers with a three-directional solution for wall-mounting a device. Terminations are easy to make, and present no difficulties even to the novice installer.

The BUCHANAN WireMate series are connectors for use in wall-mounted devices such as smoke alarms or light fittings.

Applications:

  • Thermostats
  • Smoke detectors
  • Control panels
  • Environmental monitors

Features:

  • Current ratings:
    • 5A for 18 AWG wire
    • 3A for 20 to 24 AWG wire
  • 250V AC voltage rating
  • 2mm panel thickness
  • 10mm height from wall plate to PCB
  • UL recognized

Benefits:

The BUCHANAN WireMate is described as a ‘poke-in’ connector, because the terminations are very easy to make.