text.skipToContent text.skipToNavigation

Manufacturer Part #

2350397-3

3 Position Push-in 5.00 mm Female Socket Terminal Block Plug

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2350397-3 - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 5 mm
Style/Orientation: Free Hanging Header/Plug
Termination: Crimp
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 16A
Contact Plating: Tin
Material: Polyamide / Nylon
No of Rows: 1
Gender: Male
Type: Receptacle
Mating Type: Push - Pull
Color: Green
Insulation Resistance: 2000MΩ
Mounting Method: Wire Mount
Features & Applications

TE Connectivity (TE) is expanding its Buchanan portfolio with new push-in clamp termination PCB connectors which enable tool-less insertion of ferruled and unferruled wires. This reduces the labor time in installation by as much as 80% compared to the installation of traditional screw-clamp terminations.

APPLICATIONS
• Servo/inverter drives
• Industrial controls
• Programmable logic controllers
• Safety controls and modules
• Power-supply units
• Heating, ventilation and air-conditioning units

FEATURES
• 2 to 16 poles
• Solid or stranded wire
• Operating-temperature range: -40°C to 105°C
• >2,000MΩ insulation resistance
• UL recognized

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4800
Multiple Of:
2400
Total
$7,200.00
USD
Quantity
Unit Price
4,800+
$1.50
Product Variant Information section