text.skipToContent text.skipToNavigation

Manufacturer Part #

25.390.3353.0

8313 Series Pluggable 3 Position 7.62 mm Pitch 12-22 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 7.62 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
500
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$99.50
USD
Quantity
Web Price
100
$0.995
300
$0.845
500
$0.835
1,500
$0.805
2,500+
$0.795
Product Variant Information section