text.skipToContent text.skipToNavigation

Manufacturer Part #

280384-1

AMPMODU Series 8 Position Dual Row 2.54 mm Through Hole Shrouded Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1741
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Through Hole
Operating Temp Range: -65°C to +105°C
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Detent Lock
Color: Black
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$310.00
USD
Quantity
Web Price
1,000+
$0.31
Product Variant Information section