text.skipToContent text.skipToNavigation

Manufacturer Part #

280389-2

2X4P MODU II SHRD HDR,RT ANG,0.38AU

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Voltage Rating: 40V
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Type: Board to Board
Color: Black
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$2,565.00
USD
Quantity
Web Price
500
$1.07
1,000
$0.875
1,500
$0.86
2,000+
$0.855
Product Variant Information section