text.skipToContent text.skipToNavigation

Manufacturer Part #

280520-2

12P AMPMODU II SHRD HDR, ST, 0.38AU

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Shrouded Header
Color: Black
Mounting Method: PC Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
500
Multiple Of:
500
Total
$780.00
USD
Quantity
Web Price
500
$1.56
1,000
$1.28
1,500
$1.26
2,000+
$1.25
Product Variant Information section