text.skipToContent text.skipToNavigation

Manufacturer Part #

281698-5

HEADER HE14 RA 5 P

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1904
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 5
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Current Rating: 3A
Contact Plating: Tin
No of Rows: 1
Gender: Pin
Type: Wire to Board
Color: Blue
Insulation Resistance: 1000MΩ
Mounting Method: Through Hole
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$840.00
USD
Quantity
Web Price
4,000+
$0.21
Product Variant Information section