text.skipToContent text.skipToNavigation

Manufacturer Part #

2SH-C-04-TS

SH Series 4 Position 2 mm Straight Top Entry Through Hole Shrouded Header

Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 1822
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Shrouded Header
Mounting Method: PCB Mount
Pricing Section
Stock:
61,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.02
USD
Quantity
Web Price
1+
$0.0247
Product Variant Information section