text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,950

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,250
Multiple Of: 2,700
Quantity Web Price
170+ $1.11
Total:

$2,497.50

USD
Attributes
Attributes Table
No of Positions 8
Pitch 3 mm
Style/Orientation Vertical Header/Plug
Termination Solder
Operating Temp Range -40°C to +105°C
Voltage Rating 600V
Current Rating 12.5A
Contact Plating Tin
Material LCP
No of Rows 2
Gender Male
Type Shrouded Header
Mating Type Locking Ramp
Color Black