text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 135

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.55
25 $2.32
50 $2.28
250+ $2.17
Total:

$2.55

USD
Attributes
Attributes Table
No of Positions 3
Pitch 6.35 mm
Style/Orientation Right Angle Header/Plug
Termination Solder
Operating Temp Range -40°C to +105°C
Voltage Rating 600V
Current Rating 19A
Contact Plating Gold
Material Nylon
No of Rows 1
Gender Male
Type Pin Headers
Mating Type Locking Ramp
Color White
Features and Applications

The 3-350943-0 is a Mate-N-Lok 3 Position Right Angle Header.AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment.

The electrical connector is an integral component in these applications. They also offer worldwide application approval because of their reliability and economy. Electrical functions have increased in complexity and new designs continually call for the maximum use of space. The Soft Shell Pin and Socket family of connectors offers the design and features to answer these modern industry requirements.

Product Type Features:

  • Product Type = Connector
  • Product Line = Universal MATE-N-LOK
  • Connector Type = Header
  • Color = White
  • PCB Mount Alignment = With
  • Mount Angle = Right Angle
  • Termination Method = Solder
  • Termination Post Length (mm [in]) = 4.06 [0.160]

Applications:

  • AC to DC and DC to DC
  • Power Supplies
  • High End Computers
  • Servers
  • Data Storage Equipment
  • Telecommunications Switches
  • High Density Power Distribution
  • Uninterruptible Power Supplies (UPS)
  • Removable Battery Packs
  • Board Stacking
  • Power Distribution