text.skipToContent text.skipToNavigation

Manufacturer Part #

3-644695-2

02P MTA100 STR HDR RETENTIVE

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2017
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Current Rating: 5A
Contact Plating: Tin
Material: Polyester
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Latch Holder
Color: Black
Mounting Method: Through Hole
Pricing Section
Stock:
30,000
Minimum Order:
15,000
Multiple Of:
15,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,920.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.157
1,000
$0.149
2,000
$0.142
2,500
$0.135
7,500+
$0.128
Product Variant Information section