text.skipToContent text.skipToNavigation

Manufacturer Part #

3012-10G00RBA

10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER

Mfr. Name: Oupiin
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 150V
Current Rating: 2A
Contact Plating: Gold
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Insulation Resistance: 1000MΩ
Pricing Section
Stock
260
Minimum Order:
260
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$66.30
USD
Quantity
Web Price
260
$0.255
780
$0.23
1,300
$0.23
5,200
$0.225
7,800+
$0.225
Product Variant Information section