text.skipToContent text.skipToNavigation

Manufacturer Part #

31180104

311801 Series 4 Position 3.50 mm centerline Closed Ends Solderable Pin Header

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 3.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$81.50
USD
Quantity
Web Price
100
$0.815
300
$0.695
500
$0.69
2,000
$0.66
3,000+
$0.655
Product Variant Information section