text.skipToContent text.skipToNavigation

Manufacturer Part #

31182102

2 Position 3.5 mm Pitch Right Angle Through Hole Header Male Pins Connector

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Through Hole
Pricing Section
Stock:
99
Minimum Order:
99
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$43.56
USD
Quantity
Web Price
100
$0.44
400
$0.315
1,500
$0.295
2,500
$0.285
5,000+
$0.275
Product Variant Information section