text.skipToContent text.skipToNavigation

Manufacturer Part #

31220108

5.08 mm PT116xxVBBN Typ 220 Pin Header

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code: 1930
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 5.08
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Latch Lock
Color: Black
Mounting Method: PCB Mount
Pricing Section
Stock:
200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.18
USD
Quantity
Web Price
1
$1.18
30
$1.06
125
$1.02
300
$0.99
1,250+
$0.945
Product Variant Information section