text.skipToContent text.skipToNavigation

Manufacturer Part #

31220110

Black 10 Position 5.08 mm Closed Ends Solderable Through Hole Pin Header

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 5.08 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Current Rating: 15A
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Shrouded Header
Mating Type: Latch Lock
Color: Black
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$132.00
USD
Quantity
Web Price
100
$1.32
300
$1.18
400
$1.18
1,000
$1.16
1,500+
$1.15
Product Variant Information section