text.skipToContent text.skipToNavigation

Manufacturer Part #

31220112

12 Position 5.08 mm Centerline Vertical Closed Ends Solderable Pin Header

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 12
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 320V
Material: Nylon
No of Rows: 2
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$172.00
USD
Quantity
Web Price
100
$1.72
300
$1.45
400
$1.44
1,000
$1.40
1,500+
$1.38
Product Variant Information section