text.skipToContent text.skipToNavigation

Manufacturer Part #

31276106-6

6 Position 5 mm Right Angle PC Board Mount Double Stacked Pin Header

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Type: Pin Headers
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$135.00
USD
Quantity
Web Price
100
$1.35
500+
$1.24
Product Variant Information section