text.skipToContent text.skipToNavigation

Manufacturer Part #

31329108-6

8 Postion 5 mm Right Angle PC Board Mount Type 329 Pin Header

Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Voltage Rating: 300V
Current Rating: 15A
Material: Polyamide
No of Rows: 1
Type: Pin Headers
Color: Black
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$59.00
USD
Quantity
Web Price
100+
$0.59
Product Variant Information section