text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5
Multiple Of: 1
Quantity Web Price
1 $62.10
5 $50.65
15+ $45.52
Total:

$253.25

USD
Attributes
Attributes Table
No of Positions 27
Pitch 2 mm
Style/Orientation Straight
Termination Solder
Operating Temp Range -60°C to +260°C
Current Rating 3A
Material Thermoplastic
No of Rows 3
Gender Male
Type Header
Insulation Resistance 1000MΩ