text.skipToContent text.skipToNavigation

Manufacturer Part #

334-40-101-00-020000

334 Series 1 Position Single Row Through-Hole Board Stacking Pin Header

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1536
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Pitch: 2.54 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Voltage Rating: 150V
Contact Plating: Matte-Tin
Material: Polyester
No of Rows: 1
Type: Pin Headers
Color: Black
Insulation Resistance: 10000MΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
2
USA:
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.41
USD
Quantity
Web Price
1
$10.41
10
$9.40
25
$9.02
75
$8.59
150+
$8.33
Product Variant Information section