text.skipToContent text.skipToNavigation

Manufacturer Part #

350-90-114-00-006000

14 Position Single Row Straight Pin Header

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder Pins/Tails
Type: Pin Headers
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$570.50
USD
Quantity
Web Price
1
$12.02
5
$11.77
25
$11.52
50
$11.41
150+
$11.25
Product Variant Information section