text.skipToContent text.skipToNavigation

Manufacturer Part #

350-90-114-00-106000

350 Series 14 Position Through Hole Single Row 0.025 PIN HEAD Straight Header

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$527.50
USD
Quantity
Web Price
1
$12.56
5
$11.69
25
$10.88
50
$10.55
150+
$10.05
Product Variant Information section