text.skipToContent text.skipToNavigation

Manufacturer Part #

350209-1

Commercial MATE-N-LOK 2 Position Row Straight Through-Hole Single Pin Header

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 5.08 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +105°C
Voltage Rating: 250V
Current Rating: 12A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 1
Gender: Male
Type: Pin Headers
Mating Type: Detent Lock
Color: Natural
Mounting Method: Through Hole
Features and Applications

The 350209-1 is an IDC SSL Series 2 Position 24 AWG Surface Mount IDC Feed Thrugh Connector

Product Features:

  • Connector 
  • Header
  • Receptacle
  • Commercial MATE-N-LOK product Line
  • Applies to Printed Circuit Board
  • Number of Positions 2
  • Number of Rows 1
  • Nylon Housing material
  • Gold Contact Plating,mating Area,material

View the 350209 series of Headers

 

Pricing Section
Stock
1,189
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.49
USD
Quantity
Web Price
1
$0.49
75
$0.48
200
$0.47
400
$0.465
1,250+
$0.455
Product Variant Information section