text.skipToContent text.skipToNavigation

Manufacturer Part #

398-90-104-00-601200

Custom Pin Header Mating Standard Insulator and Right Angle Pins

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 1530
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Style/Orientation: Plug
Termination: Through Hole
Type: Pin Headers
Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.52
USD
Quantity
Web Price
1+
$10.52
Product Variant Information section