text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,240
Multiple Of: 3,240
Quantity Web Price
3,240+ $0.55
Total:

$1,782.00

USD
Attributes
Attributes Table
No of Positions 2
Pitch 1.3 mm
Style/Orientation Vertical Socket
Termination Solder
Operating Temp Range -40°C to +85°C
Voltage Rating 3V
Current Rating 0.5A
Contact Plating Gold
Material Thermoplastic
No of Rows 1
Gender Female
Type Receptacle
Mating Type Push - Pull
Insulation Resistance 100MΩ