text.skipToContent text.skipToNavigation

Manufacturer Part #

3VM11207-D730-7H

3VM Series 20 Position 0.6 mm Surface Mount Receptacle Header

ECAD Model:
Mfr. Name: Foxconn Interconnect Technology
Standard Pkg:
Product Variant Information section
Date Code: 1826
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 20
Pitch: 0.6 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Through Hole
Operating Temp Range: -40°C to +85°C
Current Rating: 0.5A
Contact Plating: Gold
Material: Thermoplastic
Gender: Male
Type: Receptacle
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
211
Germany (Online Only):
211
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.85
USD
Quantity
Web Price
1+
$1.85
Product Variant Information section