text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 250
Multiple Of: 250
Quantity Web Price
250+ $2.01
Total:

$502.50

USD
Attributes
Attributes Table
No of Positions 20
Pitch 0.6 mm
Style/Orientation Right Angle Socket/Receptacle
Termination Through Hole
Operating Temp Range -40°C to +85°C
Current Rating 0.5A
Contact Plating Gold
Material Thermoplastic
Gender Male
Type Receptacle
Color Black