text.skipToContent text.skipToNavigation

Manufacturer Part #

4-103185-0

40 Position 2.54 mm Pitch 1 Row Through Hole Male Pin Breakaway Header Connector

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Tin
Material: Thermoplastic
No of Rows: 1
Gender: Male
Type: Pin Headers
Color: Black
Mounting Method: Through Hole
Pricing Section
Stock:
1,050
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.35
USD
Quantity
Web Price
1+
$1.35
Product Variant Information section