text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 18,550

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1+ $0.0815
Total:

$0.08

USD
Attributes
Attributes Table
No of Positions 3
Pitch 2.54 mm
Style/Orientation Straight Header/Plug
Termination Solder
Operating Temp Range -65°C to +105°C
Current Rating 3A
Material Thermoplastic
No of Rows 1
Gender Male
Type Pin Headers
Mating Type Push - Pull
Color Black