text.skipToContent text.skipToNavigation

Manufacturer Part #

450-10-214-00-001000

14 Position Straight Pin Double Row Header

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 1.27 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Pin Headers
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$609.00
USD
Quantity
Web Price
1
$12.90
5
$12.60
20
$12.35
50
$12.18
125+
$12.02
Product Variant Information section